This 47uF tantalum capacitor has a 50V voltage rating and 10% tolerance. It is constructed with an axial package and has a maximum operating temperature of 125°C. The capacitor is available in bulk packaging and is not RoHS compliant. It is part of the MIL-PRF-39006/22 series and has a dielectric material of tantalum.
Vishay M39006/22-0351 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 11% |
| Failure Rate | 0.1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
