
This 82uF ceramic capacitor features an axial package and a 50V voltage rating. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with an axial design and has a dissipation factor of 15%. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 15% |
| Failure Rate | 0.1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |