CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 140uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M39006/22-0380 technical specifications.
| Capacitance | 140uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 16% |
| Failure Rate | 0.1% |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0380 to view detailed technical specifications.
No datasheet is available for this part.