This 30uF ceramic capacitor is designed for use in applications where a high capacitance value is required. It has a voltage rating of 6V and a tolerance of 10%. The capacitor is constructed with an axial lead configuration and is suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 9% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |