The Vishay M39006/22-0457 is a tantalum capacitor with a capacitance of 560uF and a voltage rating of 6V. It has a 10% tolerance and is packaged in an axial configuration for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is part of the Military, MIL-PRF-39006/22, CLR79 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Axial |
| Failure Rate | 0.01% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |