This 56uF ceramic capacitor features an axial construction and is rated for a maximum operating temperature of 125°C. It has a tolerance of 10% and is packaged in a bulk configuration for through-hole mounting. The capacitor is designed for use in military applications and meets the specifications of MIL-PRF-39006/22.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 14% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 8V |
| RoHS | Not Compliant |