
The M39006/22-0511 is a 120uF tantalum capacitor with a 15V voltage rating and 10% tolerance. It features an axial package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a CLR79 series and is not RoHS compliant. It has a dissipation factor of 18% and a failure rate of 0.01%.
Vishay M39006/22-0511 technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 18% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.