The M39006/22-0527 is a tantalum capacitor with a capacitance of 50uF and a tolerance of 20%. It has a voltage rating of 25V and is constructed with an axial design. The capacitor is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay M39006/22-0527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0527 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 11% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/22-0527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.