CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M39006/22-0545 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39006/22 |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39006/22-0545 to view detailed technical specifications.
No datasheet is available for this part.