The M39006/22-0560 is a tantalum axial capacitor with a capacitance of 300uF and a dissipation factor of 31%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial package and is designed for through-hole mounting. It is rated for a DC voltage of 30V and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 300uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 31% |
| ESR (Equivalent Series Resistance) | 690mR |
| Failure Rate | 0.01% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
