The M39006/22-0565H is a 10uF tantalum capacitor with a 50V voltage rating. It features an axial construction and is packaged in bulk. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the Military, MIL-PRF-39006/22, CLR79 series with a 10% tolerance.
Vishay M39006/22-0565H technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 4% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.