This 25uF tantalum capacitor has a voltage rating of 50V and a tolerance of 20%. It is constructed with an axial design and is packaged in bulk. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-39006/22 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 8% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |