
The Vishay M39006/22-0579 is a 160uF tantalum capacitor with a 50V voltage rating. It features an axial construction and is packaged in bulk. The component operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. It is not RoHS compliant and is designed to meet the MIL-PRF-39006/22 specification.
Sign in to ask questions about the Vishay M39006/22-0579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0579 technical specifications.
| Capacitance | 160uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 17% |
| Failure Rate | 0.01% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.