The Vishay M39006/22-0591 is a 60V axial tantalum capacitor with a capacitance of 39uF and a dissipation factor of 10%. It is constructed with an axial design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a tolerance of 10%. It is not RoHS compliant and its Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 10% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |