CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39006/22 |
| Capacitance | 50 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |