This is a tantalum capacitor with a capacitance of 68uF and a voltage rating of 60V. It has a tolerance of 10% and is designed for operation up to 125°C. The capacitor is constructed with an axial design and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 13% |
| Failure Rate | 0.01% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not CompliantNo |