Cap Tant Wet 6.8uF 75V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Vishay M39006/22-0605H technical specifications.
| Capacitance | 6.8uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| DC Rated Voltage | 75VDC |
| Ripple Current | 610mA |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Maximum Dissipation Factor | 3.5% |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39006/22-0605H to view detailed technical specifications.
No datasheet is available for this part.