
This tantalum capacitor has a capacitance of 33uF and a voltage rating of 75V with a tolerance of 5%. It is packaged in an axial configuration for through-hole mounting and has a failure rate of 0.01%. The operating temperature range is from -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Axial |
| Failure Rate | 0.01% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
