
This 110uF tantalum capacitor has a voltage rating of 75V and a tolerance of 10%. It is constructed with an axial package and a dielectric material of tantalum. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole mount configuration and is packaged in bulk.
Vishay M39006/22-0620 technical specifications.
| Capacitance | 110uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| Failure Rate | 0.01% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
