Sign in to ask questions about the Vishay M39006/22-0625H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0625H technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 3% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0625H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.