The Vishay M39006/22-0626 is a tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 100V. It features an axial package and a tolerance of 5%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the Military, MIL-PRF-39006/22, CLR79 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 3% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |