This 22uF tantalum capacitor features a 100V voltage rating and a 7.5% dissipation factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a tantalum dielectric material and has a 10% tolerance. It is available in an axial package with a through-hole mount.
Sign in to ask questions about the Vishay M39006/22-0631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0631 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 7.5% |
| ESR (Equivalent Series Resistance) | 2.26R |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/22-0631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.