This 22uF axial ceramic capacitor is designed for high-reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and has a tolerance of 10%. It is rated for 100V and has a dissipation factor of 7.5%. The capacitor is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 7.5% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |