The M39006/22-0636 is a tantalum capacitor with a capacitance of 43uF and a voltage rating of 100V. It has a tolerance of 20% and is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in a bulk format and has an axial construction. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 8.5% |
| Failure Rate | 0.01% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |