CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 3.6uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M39006/22-0645 technical specifications.
| Capacitance | 3.6uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 2.7% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/22-0645 to view detailed technical specifications.
No datasheet is available for this part.