Vishay M39006/22-0660 technical specifications.
| Capacitance | 56uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 6.5% |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.