
The Vishay M39006/25-0038 is a tantalum capacitor with a capacitance of 560uF and a voltage rating of 25V. It features an axial package with a length of 21.03mm and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in military applications, conforming to the MIL-PRF-39006/25 specification.
Vishay M39006/25-0038 technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 76% |
| Failure Rate | 1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/25-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.