
The M39006/25-0046 is a 470uF tantalum capacitor with a 30V voltage rating. It has an axial package and a 10% tolerance. The capacitor is rated for operation between -55°C and 125°C. It is not RoHS compliant and is part of the Military, MIL-PRF-39006/25, CLR81 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 64% |
| Failure Rate | 1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 10% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
