
The Vishay M39006/25-0060 is a 100uF tantalum capacitor with a voltage rating of 60V. It has an axial package and a tolerance of 10%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The capacitor is part of the Military, MIL-PRF-39006/25, CLR81 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 19% |
| Failure Rate | 1% |
| Lead Free | Contains Lead |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |