
This 75V axial ceramic capacitor has a capacitance of 220uF with a 10% tolerance. It is constructed with an axial design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk configuration and has a length of 28.6mm. It is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 37% |
| Failure Rate | 1% |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |