
The M39006/25-0143 is a 330uF axial ceramic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and has a length of 28.6mm. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 38% |
| Failure Rate | 0.1% |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |