
This 220uF axial ceramic capacitor has a voltage rating of 60V and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The capacitor is constructed with an axial design and is terminated in an axial configuration. It is available in bulk packaging and is not RoHS compliant.
Vishay M39006/25-0150 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 30% |
| Failure Rate | 0.1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/25-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.