
Vishay M39006/25-0155 technical specifications.
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 15.2% |
| Failure Rate | 0.1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 20% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/25-0155 to view detailed technical specifications.
No datasheet is available for this part.