
This is a tantalum capacitor with a capacitance of 220uF and a voltage rating of 75V. It has an axial package and a maximum operating temperature of 125°C. The capacitor is available in bulk packaging and has a tolerance of 20%. It is not RoHS compliant and is part of the Military, MIL-PRF-39006/25, CLR81 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 37% |
| Failure Rate | 0.1% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 20% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |