Cap Tant Wet 39uF 100V 10% (7.92 X 17.88mm) Axial (0.1%FR) 125C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39006/25-0164H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 10.4% |
| Failure Rate | 0.1% |
| Lead Free | Contains Lead |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/25-0164H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.