Cap Tant Wet 68uF 25V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125C
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 22% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |