Polarized wet tantalum capacitor with 120µF capacitance and 50V DC rated voltage. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This component offers a low failure rate of 0.01% per 1000 hours. Its axial leaded design has a length of 16.28mm.
Vishay M39006/25-0228 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.28 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39006/25-0228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.