This axial tantalum capacitor has a capacitance of 270uF and a voltage rating of 50V with a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The capacitor is polarized and has a dissipation factor of 37%. It is not radiation hardened and is not RoHS compliant.
Vishay M39006/25-0230 technical specifications.
| Capacitance | 270uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 37% |
| Failure Rate | 0.01% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/25-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.