
This 27uF axial ceramic capacitor has a voltage rating of 60V and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a bulk configuration and is not RoHS compliant. It is constructed with an axial design and has a lead-free construction that contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 10.2% |
| Failure Rate | 0.01% |
| Lead Free | Contains Lead |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |