
The M39006/25-0234H is a 27uF tantalum capacitor with a 60V voltage rating and 10.2% dissipation factor. It features an axial package and is constructed with a polar design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 10.2% |
| Failure Rate | 0.01% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
