
This 100uF axial tantalum capacitor has a voltage rating of 60V and a tolerance of 10%. It is constructed with a tantalum dielectric material and has a dissipation factor of 19%. The capacitor is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay M39006/25-0236 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 19% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/25-0236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
