
This 220uF tantalum capacitor has a voltage rating of 75V and a tolerance of 10%. It is constructed with an axial package and has a maximum operating temperature of 125°C. The capacitor is made with a tantalum dielectric material and has an ESR of 1.12R. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 37% |
| ESR (Equivalent Series Resistance) | 1.12R |
| Failure Rate | 0.01% |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |