
The M39006/30-0199 is a tantalum capacitor with a capacitance of 86uF and a dissipation factor of 5%. It features an equivalent series resistance of 770mR and is constructed in an axial package with a metal case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Vishay M39006/30-0199 technical specifications.
| Capacitance | 86uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 770mR |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/30-0199 to view detailed technical specifications.
No datasheet is available for this part.
