
1k Ohm cermet trimmer potentiometer with 10% resistance tolerance, designed for PCB through-hole mounting. Features a 0.75W (750mW) maximum power dissipation and a linear taper with 15 turns. Operating temperature range spans from -55°C to 125°C, with PC pin terminations and a lead length of 5.3mm. Dimensions include a length of 19.05mm, width of 0.185 inches, depth of 4.7mm, and height of 0.252 inches. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay M43P102KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M43P102KB40 technical specifications.
| Depth | 4.7mm |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 43 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M43P102KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
