
Cermet trimmer potentiometer, 5kR resistance with 10% tolerance, featuring a linear taper and 15 turns for precise adjustment. Designed for PCB through-hole mounting, this component operates across a wide temperature range of -55°C to 125°C and handles a maximum power dissipation of 750mW. It offers a 250V AC voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M43P502KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.7mm |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 200 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 43 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M43P502KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
