
Rectangular cermet trimmer resistor, 0.75W power rating, 50kΩ resistance with 10% tolerance. Features 15 turns, linear taper, and PCB through-hole mounting with PC pin termination. Operates across a -55°C to 125°C temperature range with a 250V AC voltage rating. Dimensions include 0.748-inch length, 0.185-inch width, and 0.252-inch height. Lead-free and RoHS compliant.
Vishay M43P503KB40 technical specifications.
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 43 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M43P503KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
