The M55342-H-03B-200BRWS is a 200K thin film SMD chip resistor from Vishay. It has a maximum operating temperature of 150C and a maximum voltage rating of 75V. The resistor is surface mountable and has a rectangular package shape. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Vishay M55342-H-03B-200BRWS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1005 |
| Package Type | SMD |
| Package/Case | 1005 |
| Product Length (mm) | 2.67 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 200KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342-H-03B-200BRWS to view detailed technical specifications.
No datasheet is available for this part.