Sign in to ask questions about the Vishay M55342E02B49E9PWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M55342E02B49E9PWS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0505 |
| Package Type | SMD |
| Package/Case | 0505 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 49.9KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E02B49E9PWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.