RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 126 ohm, SURFACE MOUNT, 1505, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.381 |
| Resistance | 126 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |