Fixed Resistor, Thin Film, 0.15W, 2490ohm, 125V, 1% +/-Tol, -25,25ppm/Cel, 1605,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 2490 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |